You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fluo'Peps Pastel Highlighters, 10 Pack Assorted -
740903
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 740903
- Order Code:
- OE08156
- Also Known As:
- GTIN UPC EAN: 3154147409039
Product Range Selector (Maped Fluo'Peps Highlighters)
See all from this product rangeProduct Overview
- High quality highlighters that work on all types of paper
- Ergonomic pen shape provides a comfortable grip
- The long cap off time means the ink will not dry out if the cap is not replaced immediately
- Bevelled tip is capable of writing from 1mm to 5mm
Product Information
- :
- Maped Fluo'Peps Highlighters
- :
- Highlighter
- :
- Assorted
- :
- Chisel Tip
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4145 (€6.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.