You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Color'Peps Aqua Felt Tip Pens, 10 Pack Assorted -
844300
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 844300
- Order Code:
- OE08163
- Also Known As:
- GTIN UPC EAN: 3154148443001
Product Overview
- Watercolour your drawings with the included water brush for gradient effects
- Extra flexible 2.8mm brush tips
- Washable ink, washes from skin and out of most textiles with soap and water
- Retail hanging pack
Product Information
- :
- -
- :
- Felt Tip Pen
- :
- Assorted
- :
- Brush Tip
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5696 (€5.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.