You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Color'Peps Duo Colouring Pens, 12 Pack -
847010
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 847010
- Order Code:
- ED00609
- Also Known As:
- GTIN UPC EAN: 3154148470106
Product Overview
- Dual colour felt tip colouring pens
- The unique duo tip design provides twice as many colours in the pack
- Medium 4.75mm conical blocked tips
- Ink is washable on most textiles with soap and water
- Supplied as a pack of twelve pens
Product Information
- :
- -
- :
- Felt Tip Pen
- :
- Assorted
- :
- Round Tip
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.428 (€6.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.