You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GT235 Rubber Empty Cable Reel - 

428515

428515 - GT235 Rubber Empty Cable Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHILL SCHILL
Manufacturer Part No:
428515
Order Code:
PL15659
Also Known As:
GT235
Technical Datasheet:
428515   Datasheet
See all Technical Docs

Product Range Selector (GT235)

See all from this product range

Product Overview

  • Cable Reel Dimensions (HxD): 295x204mm
  • Cable Size 3 x 0.75: Diameter Cable 6.7mm, Capacity = 60m
  • Cable Size 3 x 1.0: Diameter Cable 7.1mm, Capacity = 53m
  • Cable Size 3 x 1.5: Diameter Cable 8.2mm, Capacity = 40m
  • Cable Size 3 x 2.5: Diameter Cable 10.1mm, Capacity = 26m
  • Cable Size 3 x 4.0: Diameter Cable 11.7mm, Capacity = 19m
  • Operating Temperatures: -20°C to 100°C

Footnotes

<bold>Note:</bold> Cable diameters taken from H05VV-F // PVC Type TI2 cable specification and may vary per manufacturer – all are 3 core cable

Product Information


:
1

:
233mm

:
GT235

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GT235

8 In stock Need more?

???PF_PDP_RSP_SUP???

€83.7522 ( €103.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €83.7522 (€103.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €80.5749 (€99.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --