You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GT310 Rubber Empty Cable Reel - 

428519

428519 - GT310 Rubber Empty Cable Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHILL SCHILL
Manufacturer Part No:
428519
Order Code:
PL15660
Also Known As:
BT310
Technical Datasheet:
428519   Datasheet
See all Technical Docs

Product Range Selector (GT310)

See all from this product range

Product Overview

Being impervious to chemicals, petrol and oil, this hand wound cable reel is ideally suited to environments where such substances are prevalent. With an operating temperature of -20°C to +100°C and being weather resistant this reel can cope with the most inhospitable conditions.
  • Cable reel dimensions (HxDia.): 367x310mm
  • Cable Size 3 x 0.75: Cable: 6.7mm, Capacity: 110m
  • Cable Size 3 x 1.0: Cable: 7.1mm, Capacity: 99m
  • Cable Size 3 x 1.5: Cable: 8.2mm, Capacity: 74m
  • Cable Size 3 x 2.5: Cable: 10.1mm, Capacity: 49m
  • Cable Size 3 x 4.0: Cable: 11.7mm, Capacity: 36m
  • Operating Temperatures: -20°C to 100°

Footnotes

<bold>Note:</bold> Cable diameters taken from H05VV-F // PVC Type TI2 cable specification and may vary per manufacturer – all are 3 core cable

Product Information


:
1

:
310mm

:
GT310

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

BT310

5 In stock Need more?

???PF_PDP_RSP_SUP???

€100.1623 ( €123.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €100.1623 (€123.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €96.0449 (€118.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --