You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Suspendable Multi-Socket Outlet, 4x Yellow 2P+E 16A 110V Sockets -
613002
- Manufacturer:
- MARCADDY MARCADDY
- Manufacturer Part No:
- 613002
- Order Code:
- PL15671
- Technical Datasheet:
- 613002 Datasheet
Product Range Selector (COMBI-CUBE)
See all from this product rangeProduct Overview
- Ideal for use in workshops and offices
- BS4343 sockets mounted on 4 side faces
- Spring lid covers
- Thermoplastic enclosure
- Sockets are wired into a terminal block to enable the incoming cable to be easily connected
- Incoming cable enters via the top through a compression cable gland
- Cable secured by an adjustable cord grip
- For use with Marcaddy spring return cable reels: FT260CC, FT350, FT038 & FT046
- Dimensions (WxHxD): 100x120x100mm
- Weight: 450g
Product Information
- :
- 16A
- :
- 110V
- :
- Cable Mount
- :
- Outlet
- :
- 2P+E
- :
- Yellow
- :
- IP44
- :
- COMBI-CUBE
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.3551 (€116.06) | ( ) |
3+ | €91.8323 (€112.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.