You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circuit Board Indicator, Green, 1 LEDs, Through Hole, T-1 (3mm), 20 mA, 20 mcd -
113-314-04
- Manufacturer:
- MARL MARL
- Manufacturer Part No:
- 113-314-04
- Order Code:
- SC11650
- Product Range
- -
- Technical Datasheet:
- 113-314-04 Datasheet
Product Overview
- Standard intensity LED
- Conforms to UL94V-0 flammability rating
- Saves on board space
- Diffused LED gives wide viewing angle
- Reduced power consumption
- Saves on assembly time
- Meets industrial requirements
- Suits semi-custom PCB designs
- Outstanding reliability
Applications
LED Lighting, Industrial
Product Information
- :
- Green
- :
- 1LEDs
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 20mA
- :
- 20mcd
- :
- 2.2V
- :
- -
- :
- 7.3mm
- :
- 37mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6552 (€0.81) | ( ) |
10+ | €0.5733 (€0.71) | ( ) |
50+ | €0.5031 (€0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.