You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rocker Switch with lever, SPDT, (On)-Off-(ON), Centre Off, 6A, 250V, Panel Mount -
1818.1302-00
- Manufacturer:
- MARQUARDT MARQUARDT
- Manufacturer Part No:
- 1818.1302-00
- Order Code:
- SW05380
- Product Range
- 1810
- Technical Datasheet:
- 1818.1302-00 Datasheet
Product Range Selector (1810)
See all from this product rangeProduct Overview
- 100 million times Proven switching principle
- Long life endurance with 100000 mechanical switching cycles
- Excellent actuating characteristic
Applications
Industrial
Product Information
- :
- (On)-Off-(On)
- :
- SPDT
- :
- Non Illuminated
- :
- Panel Mount
- :
- -
- :
- 6A
- :
- 1810
- :
- 250V
- :
- 6A
- :
- 250V
- :
- -
- :
- -
- :
- 19mm
- :
- 13mm
- :
- -
- :
- Quick Connect
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7842 (€4.65) | ( ) |
10+ | €3.4153 (€4.20) | ( ) |
50+ | €3.2368 (€3.98) | ( ) |
100+ | €3.0583 (€3.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.