You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Gauge Round Conduit, 25mm x 2.4m, White -
CR724WH
- Manufacturer:
- MARSHALL TUFFLEX MARSHALL TUFFLEX
- Manufacturer Part No:
- CR724WH
- Order Code:
- CB24968
- Technical Datasheet:
- CR724WH Datasheet
Product Range Selector (Marshall Tufflex - CRx24 Series)
See all from this product rangeProduct Overview
- Offers a safe, professional cost-effective way to complete and protect electrical wiring installations
Product Information
- :
- uPVC (Unplasticized Polyvinyl Chloride)
- :
- -
- :
- White
- :
- 25mm
- :
- Marshall Tufflex - CRx24 Series
Technical Documents (1)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.627 (€4.46) | ( ) |
10+ | €3.1122 (€3.83) | ( ) |
30+ | €2.9133 (€3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.