You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Clamp AC Current Meter -
CM100
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- CM100
- Order Code:
- IN06956
- Technical Datasheet:
- CM100 Datasheet
Product Overview
- Flexible sensor allows measurement from conductors of different size & shape
- Min/Max Indication & Display Hold functions
- Auto power off
- Backlit display
- 1.8m lead
- Power: 2x AAA batteries (included)
- Dimensions: 120x70x26mm
- Weight: 286g
Product Information
- :
- AC Current
- :
- 3kA
- :
- -
- :
- -
- :
- -
- :
- True RMS
- :
- 4
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €162.63 (€200.03) | ( ) |
3+ | €157.365 (€193.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.