You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CM69 AC TRMS Earth Leakage Clamp Meter - 

CM69

CM69 - CM69 AC TRMS Earth Leakage Clamp Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM69
Order Code:
IN08049
Also Known As:
GTIN UPC EAN: 5036162187360
Technical Datasheet:
CM69   Datasheet
See all Technical Docs

Product Overview

The CM69 is a new high performance TRMS AC Leakage Clamp meter with outstanding low current capability able to resolve down to 1µA. This pocket-sized clamp also measures AC/DC voltage and resistance. The advanced jaw design minimises the influence of conductor position and shields against external fields from other conductors to give more accurate and consistent results. Capable of accurate AC current measurement from 0.1mA right up to 60A with a resolution of 0.001mA in the 6mA range.
  • Peak hold, switchable low pass filter and TRMS measurement
  • Troubleshooting of RCD nuisance tripping
  • Periodic measurement of leakage current at 50Hz to check for insulation deterioration
  • Accurate measurement of triplen neutral currents and other distorted waveforms
  • Differential current measurement for appliance testing
  • Auto-ranging with a high contrast, backlit display
  • Clamps around both live and neutral conductors to measure the difference between currents, allowing the 'leakage value' to be displayed
  • Clamping the earth conductor also displays the earth leakage current
  • 2-Year manufacturer's warranty

Contents

Clamp meter, TL16 test leads, soft carry case, 2x AAA batteries and user manual

Product Information


:
AC Current, Voltage, Resistance

:
60A

:
600V

:
600V

:
600kohm

:
True RMS

:
Auto

:
4

:
23mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5036162187360

2 In stock Need more?

???PF_PDP_RSP_SUP???

€236.81 ( €291.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €236.81 (€291.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €232.05 (€285.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --