You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM95 AC TRMS Flexible Clamp Meter -
CM95
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- CM95
- Order Code:
- IN08050
- Also Known As:
- GTIN UPC EAN: 5036162187377
- Technical Datasheet:
- CM95 Datasheet
Product Overview
- Measurements are accurate and reliable with 3x ranges and resolution up to 1mA
- Sensor head will accommodate conductors up to 85mm in diameter and can be threaded through very small apertures
- Display module is fitted with a 1.8m lead giving more freedom when working in restricted areas
- Display is backlit for viewing in low light conditions
- Hold function can be used for saving displayed values and for longer term monitoring
- Auto power-off function can be disabled and Min/Max values recorded
- CATIV 600V safety rating, ideal for utility and industrial current measurement applications
- Supplied with 2x AAA batteries
- 2-Year manufacturer's warranty
Product Information
- :
- AC Current
- :
- 400A
- :
- -
- :
- -
- :
- -
- :
- True RMS
- :
- Manual
- :
- 4
- :
- 85mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €153.51 (€188.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.