You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket & Non-Trip Earth Loop Tester with RCD -
EZ365
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- EZ365
- Order Code:
- IN08654
- Product Range
- Martindale Electric - Socket Testers
- Also Known As:
- GTIN UPC EAN: 5036162187858
- Technical Datasheet:
- EZ365 Datasheet
Product Range Selector (Martindale Electric - Socket Testers)
See all from this product rangeProduct Overview
- Quick and easy mains socket polarity and earth testing
- High/low voltage indication
- Red/Green LEDs indicate 28x fault conditions
- Non-trip earth loop impedance test
- Tough sculpted design for easy removal
- Incoming supply polarity swap test
- Trip testing 30mA RCDs
- Audible indication
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- BS 1363A Mains Socket Tester
- :
- 2.5W
- :
- -
- :
- -
- :
- Martindale Electric - Socket Testers
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €63.9354 (€78.64) | ( ) |
| 3+ | €62.2856 (€76.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























