You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Basic Safety Lock Out Kit -
LOKKITBASE
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- LOKKITBASE
- Order Code:
- HE35319
- Also Known As:
- GTIN UPC EAN: 5036162187681
- Technical Datasheet:
- LOKKITBASE Datasheet
Product Range Selector (Martindale - Lock Out Kits)
See all from this product rangeProduct Overview
- Supplied with three different MCB locks, catering for most standard MCBs
- Enables you to carry out safe isolation procedures correctly as per the recommendations by Electrical Safety First and the Health & Safety Executive
Contents
Padlock with unique key, Yellow MCB lock, 10mm clip, Red MCB lock, 6mm clip, Yellow isolation lock, “Equipment Locked Out tags” which can be written on, Black marker pen
Product Information
- :
- Padlock
- :
- -
- :
- -
- :
- Martindale - Lock Out Kits
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.2145 (€35.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.