You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microwave Leak Detector -
MICRO TEK500
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- MICRO TEK500
- Order Code:
- IN00096
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5036162183218
- Technical Datasheet:
- MICRO TEK500 Datasheet
Product Overview
- Simple pass / fail leakage detection
- Complies with latest standards
- Self test feature
- Power output testing accessories
- Powered by 9V alkaline battery
Contents
Two beakers, Thermometer, Carry case.
Product Information
- :
- 2.45GHz
- :
- 1dB
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 145mm
- :
- 64mm
- :
- 30mm
- :
- 164g
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €204.048 (€250.98) | ( ) |
5+ | €198.90 (€244.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.