You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V Proving Unit -
PD240
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- PD240
- Order Code:
- IN05763
- Product Range
- -
- Technical Datasheet:
- PD240 Datasheet
Product Overview
- Convenient pocket-sized, battery powered proving unit that produces a 240Vdc output
- Proves voltage indicators before and after use, in order to follow safe electrical working practices
- Current limited to 3.5mA
- Suitable for neon voltage indicators & other indicators with input impedance greater than 120kΩ
- Actuated by microswitch when probes are inserted into the probe apertures on front face
- The Indicator LED adjacent to probe apertures shows when unit is powered
- Switch-mode electronics ensure long battery life
- Flush-mounted pocket clip permits stable bench use when desired
Product Information
- :
- -
- :
- 3.5mA
- :
- -
- :
- -
- :
- -
- :
- 144mm
- :
- 63mm
- :
- 31mm
- :
- 180g
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.342 (€92.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.