You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700V Proving Unit -
PD710
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- PD710
- Order Code:
- IN06954
- Technical Datasheet:
- PD710 Datasheet
Product Range Selector (Martindale Electric - Proving Units)
See all from this product rangeProduct Overview
- 700Vac proving unit
- Compatible with Martindale voltage indicators
- Suitable for use with any two pole voltage tester, with LED or LCD indication
- Can check Drummond and other filament test lamps as its output is sufficient to illuminate the bulb
- Can be powered by an external 12V PSU (not included)
Product Information
- :
- -
- :
- LED
- :
- -10°C
- :
- 40°C
- :
- Martindale Electric - Proving Units
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 11/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
2 more will be available week commencing 11/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.55 (€165.50) | ( ) |
3+ | €125.5761 (€154.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.