You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Indicator, Proving Unit & Lock Out Kit -
VIPDLOK150
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- VIPDLOK150
- Order Code:
- IN08061
- Also Known As:
- GTIN UPC EAN: 5036162187223
- Technical Datasheet:
- VIPDLOK150 Datasheet
Product Range Selector (Martindale - VIPD150)
See all from this product rangeProduct Overview
- Lock out kit is compatible with all distribution boards
- Proving unit can be used without having to remove it from the case
- Comprised of 7x different locking devices for simple fitting to MCBs, RCBOs and fuse holders
- Plastic body padlock with a 6mm hardened steel shackle for securing the locking devices
- Steel safety hasp which allows multiple padlocks to be used
- Multi-lock hasps ensure a circuit cannot be re-energised until each operator has finished work and removed their own padlock
- Complete with 5x warning tags, a marker pen and a durable case with space for storing additional accessories
Contents
PD690 proving device, VI-15000 Voltage indicator, padlock with unique key, steel safety hasp, green mini MCB lock, yellow mini MCB lock, blue medium MCB lock, Large red MCB lock, small red MCB lock, yellow fuse lockout breaker, red fuse lockout breaker, 5x danger tags, black marker, soft carry case and combination carry case
Product Information
- :
- 50V to 1kV
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- Martindale - VIPD150
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €306.54 (€377.04) | ( ) |
3+ | €298.35 (€366.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.