You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690V Voltage Tester and Proving Unit Kit -
VT12PD
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- VT12PD
- Order Code:
- IN06950
- Technical Datasheet:
- VT12PD Datasheet
Product Overview
- Automatic AC/DC detection up to 690V
- Continuity testing with optical and acoustic indication up to 200kΩ
- Polarity indication
- Bright LED indication & full voltage indication, even without batteries
- Ergonomically designed and durable enough for both industrial and domestic use
- Voltage Range: 12V to 690V AC / DC
- LED Resolution: +/- 12V, 24V, 50V, 120V, 230V, 400V, 690V
- Safety: EN61243-3, IEC 61010 & CAT III 690V rated
- Dimensions (WxHxD): 67 x 205 x 27mm
- Weight: 130g
Product Information
- :
- 12V to 690V
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €169.65 (€208.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.