You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690V Voltage Tester -
VT25
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- VT25
- Order Code:
- IN06948
- Technical Datasheet:
- VT25 Datasheet
Product Overview
- Automatic AC/DC detection
- Optical and acoustic continuity testing up to 500kΩ
- Polarity indication
- Double insulated cable
- LED torch for use in dark environments
- Ergonomically designed and durable
- Compatible with the Martindale PD690 proving unit
- Phase rotation test: 120-400V
- LED resolution: +/- 12V, 24V, 50V, 120V, 230V, 400V, 690V
- Supplied with 2x AAA batteries
- Dimensions: 258x73x23mm
- Weight: 180g
Product Information
- :
- 12V to 690V
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7415 (€57.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.