You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16W NiCd / NiMH Fast Charger for 10-20 Cells - 2115 Series -
2115000042
- Manufacturer:
- MASCOT MASCOT
- Manufacturer Part No:
- 2115000042
- Order Code:
- BT03197
- Product Range
- 2115 Series
- Technical Datasheet:
- 2115000042 Datasheet
Product Range Selector (2115 Series)
See all from this product rangeProduct Overview
- Medically approved to EN 60601 and UL 60601-1
- Delta V full charge sensing followed by trickle charge
- Safety timer protected (2 Hours)
- LED indication of charge state
- Short circuit and reverse polarity protected
- Insulation Class 2
- Top Off Charge Current: 65mA
- Trickle Charge Current: 25mA
Product Information
- :
- Switch Mode
- :
- NiCd, NiMH
- :
- 264VAC
- :
- -
- :
- -
- :
- -
- :
- 2115 Series
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0876 (€40.70) | ( ) |
5+ | €31.9059 (€39.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.