You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8.4V 1.3A Li-Ion Battery Charger -
2240-2S
- Manufacturer:
- MASCOT MASCOT
- Manufacturer Part No:
- 2240-2S
- Order Code:
- BT05741
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3660766631527
- Technical Datasheet:
- 2240-2S Datasheet
Product Overview
- 3 Stage automatic charging
- Compact and lightweight design
- 'Universal' mains input
- Multi-colour indicator
- CE and UL approvals
Contents
Charger only
Product Information
- :
- Desktop
- :
- Li-Ion
- :
- 264VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.0464 (€60.33) | ( ) |
5+ | €47.8647 (€58.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.