You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Cell 3-Step Li-Ion Plug-In Charger - 2241 Series EN60601-1 - 

2241000059

2241000059 - 3 Cell 3-Step Li-Ion Plug-In Charger - 2241 Series EN60601-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MASCOT MASCOT
Manufacturer Part No:
2241000059
Order Code:
BT03480
Product Range
2241 Series
Technical Datasheet:
2241000059   Datasheet
See all Technical Docs

Product Range Selector (2241 Series)

See all from this product range

Product Overview

A small, fully automatic plug-in charger with universal voltage input; suitable for charging 3 Cell Li-Ion batteries. Medically approved to EN60601-1.
  • Interchangeable mains head (no mains connector supplied)
  • 3 Step charge control with current detection as charge termination
  • Reverse polarity and short circuit protection
  • Input Voltage: 90 - 264 V AC
  • Charge Current: 1.2A
  • Insulation Class 2
  • Dimensions (HxWxD): 32x45x90mm

Contents

Contents: Charger with loose 2.1mm and 2.5mm output plugs and user guide

Product Information


:
Plug In

:
Li-Ion

:
264VAC

:
-

:
-

:
-

:
2241 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€34.0353 ( €41.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.0353 (€41.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €32.9706 (€40.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --