You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5mm x 72mm ZYP Torx Concrete Frame Screws, 100 Pack -
MAMCFS72
- Manufacturer:
- MASONMATE MASONMATE
- Manufacturer Part No:
- MAMCFS72
- Order Code:
- FN05589
- Also Known As:
- GTIN UPC EAN: 5028485245667
Product Range Selector (MasonMate - Concrete Frame Screws)
See all from this product rangeProduct Overview
- Specially designed self-tapping masonry fixing
- T30 Bit included in boxed product
- Finish: Zinc Yellow Passivated
- Virtually stress free, allowing close to edge applications
- Torx compatible head screw for increased torque control
- High load capacity with interlocking thread into base material
- Through fixing, eliminating the need for marking and re-positioning
- Widely used for batten, window and door frame fixing
- Suitable for most masonry subtrates including concrete and brickwork
Product Information
- :
- -
- :
- 7.5mm
- :
- 72mm
- :
- Yellow Zinc
- :
- -
- :
- Flat / Countersunk Head Torx
- :
- MasonMate - Concrete Frame Screws
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7596 (€7.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.