You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Luggage Strap with Buckle, 5m x 25mm, Pack of 2 - 

3379EURDATCOL

3379EURDATCOL - Luggage Strap with Buckle, 5m x 25mm, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3379EURDATCOL
Order Code:
CP08703
Product Range
-
Also Known As:
GTIN UPC EAN: 5055788265870
Technical Datasheet:
3379EURDATCOL   Datasheet
See all Technical Docs

Product Overview

Two endless straps with Zamac buckle. Best used as a general use cargo tie down, where a hook is not needed.
  • Reinforced buckle to reach a lashing capacity of 150kg
  • Zamac buckle with multiple teeth for an easy and safe use
  • Can secure loads up to 150kg
  • Colour may vary
  • Dimensions (LxW): 5m x 25mm

Product Information


:
5m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055788265870

2 In stock Need more?

???PF_PDP_RSP_SUP???

€10.2221 ( €12.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.2221 (€12.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €9.8651 (€12.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --