You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Conductive Safety Lockout Padlock Blue 38mm Shackle -
406BLU
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 406BLU
- Order Code:
- HE32982
- Product Range
- Master Lock - Non-Conductive Xenoy Padlocks
- Also Known As:
- GTIN UPC EAN: 0071649090509
- Technical Datasheet:
- 406BLU Datasheet
Product Range Selector (Master Lock - Non-Conductive Xenoy Padlocks)
See all from this product rangeProduct Overview
- Lightweight, non-conductive Xenoy lock body
- Non-conductive Xenoy shackle
- Key retaining - ensures padlocks are not left unlocked
- Customise on-site with permanent, write-on labels
- Size (Body x Shackle x Clearance) 38 x 6 x 38mm
Product Information
- :
- Keyed
- :
- 38mm
- :
- 38mm
- :
- -
- :
- 6mm
- :
- Non-Conductive Xenoy
- :
- Master Lock - Non-Conductive Xenoy Padlocks
Technical Documents (1)
Also Known As
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9 more will be available week commencing 13/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
9 more will be available week commencing 13/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.0665 (€22.22) | ( ) |
5+ | €16.8245 (€20.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.