You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Lockout Padlock Red 38mm Shackle -
410RED
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 410RED
- Order Code:
- HE32324
- Also Known As:
- GTIN UPC EAN: 0071649078927
- Technical Datasheet:
- 410RED Datasheet
Product Range Selector (Master Lock - Zenex Lockout Padlocks)
See all from this product rangeProduct Overview
- Lightweight, resistant to high temperatures, chemicals and corrosive environments
- High Security, reserved pin tumbler cylinder
- 100,000 Key changes
- Key retaining, ensures that padlocks are not left unlocked
- Permanent, write-on labels
Product Information
- :
- Keyed
- :
- 38mm
- :
- 20mm
- :
- 6mm
Technical Documents (1)
Also Known As
533 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.157 (€17.41) | ( ) |
5+ | €13.923 (€17.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.