You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

110mm Zinc Plated Steel Outdoor Hasp & Staple, Black - 

704EURDBLK

704EURDBLK - 110mm Zinc Plated Steel Outdoor Hasp & Staple, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
704EURDBLK
Order Code:
SR11536
Also Known As:
GTIN UPC EAN: 3520190936967
Technical Datasheet:
704EURDBLK   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Hasps)

See all from this product range

Product Overview

The Master Lock No. 704EURDBLK Hasp features a 110mm long hard wrought steel body. The zinc plated hardened steel hasp provides added strength and weatherability. The hardened steel staple and locking eye resist cutting and sawing. The ribbed hasp plate offers extra strength, and hardened steel locking eye provides strong cut resistance. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
  • 11cm Hard wrought steel body
  • Accepts shackle diameter up to 13mm
  • Zinc plated hardened steel for added strength and weatherability
  • Hardened steel staple resist cutting and sawing
  • Hardened steel locking eye for strong cut resistance
  • Tamper proof hinge for pry resistance
  • Mounting hardware included for easy installation

Product Information


:
Master Lock - Hasps

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190936967

4 In stock

4 more will be available week commencing 30/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€6.318 ( €7.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.318 (€7.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.084 (€7.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --