You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25-Hook Key Cabinet Safe with Key Tags, Black -
KB-25ML
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- KB-25ML
- Order Code:
- SR09895
- Product Range
- Master Lock Key Cabinets
- Also Known As:
- GTIN UPC EAN: 0049074025830
- Technical Datasheet:
- KB-25ML Datasheet
Product Range Selector (Master Lock Key Cabinets)
See all from this product rangeProduct Overview
- Key box that provides organization and security for keys at home or for business
- Colour-coded tags and labels make finding and returning keys quick and easy
- Key tags (5x different colours) and labels included to facilitate the identification of the keys
- Key lock – includes 2x keys
- Steel construction
- Mounting hardware included
- Includes 25x key tags
- Weight: 1.2kg
Product Information
- :
- 25
- :
- 250mm
- :
- 188mm
- :
- 85mm
- :
- Steel
- :
- Master Lock Key Cabinets
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.5026 (€39.98) | ( ) |
3+ | €31.6134 (€38.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.