You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
56mm Excell Zinc Body Combination Padlock with 38mm Shackle -
M175EURDLF
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M175EURDLF
- Order Code:
- SR08573
- Also Known As:
- GTIN UPC EAN: 3520190929662
- Technical Datasheet:
- M175EURDLF Datasheet
Product Overview
- 50mm Chrome-plated, die-cast zinc body
- Octagonal shackle for maximum cut resistance
- Double ball bearing locking
- 4-digit resettable combinations
- Covered digits for better weather protection
Product Information
- :
- Combination
- :
- 50mm
- :
- 24mm
- :
- 38mm
- :
- 9mm
- :
- Die-cast Zinc
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.57 (€30.22) | ( ) |
3+ | €23.634 (€29.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.