You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45mm Steel Heavy Duty Padlock with 64mm Long Shackle -
M1EURDLJ
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M1EURDLJ
- Order Code:
- SR11507
- Also Known As:
- GTIN UPC EAN: 3520190929860
- Technical Datasheet:
- M1EURDLJ Datasheet
Product Range Selector (Master Lock - Heavy Duty Padlocks)
See all from this product rangeProduct Overview
- Tough-Cut octagonal boron-carbide shackle is 50% harder than hardened steel
- 64mm Shackle length for more uses
- Dual-Armor protection: 45mm laminated steel core for strength surrounded by stainless steel & zinc outer components for weather resistance
- Dual ball bearing locking for maximum pry resistance
- Reinforced body bumper for scratch resistance
- 4-Pin cylinder for increased pick resistance
- Limited Lifetime Warranty
Product Information
- :
- Keyed
- :
- 45mm
- :
- 20mm
- :
- 64mm
- :
- 8mm
- :
- Steel
- :
- Master Lock - Heavy Duty Padlocks
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.1866 (€18.68) | ( ) |
5+ | €14.4144 (€17.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.