You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80mm Stainless Steel Heavy Duty Disc Padlock - 

M50EURD

M50EURD - 80mm Stainless Steel Heavy Duty Disc Padlock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M50EURD
Order Code:
SR11531
Also Known As:
GTIN UPC EAN: 3520190929686
Technical Datasheet:
M50EURD   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Heavy Duty Disc Padlocks)

See all from this product range

Product Overview

The Master Lock Excell® No. M50EURD Discus Padlock features a 80mm wide stainless steel body for maximum strength, reliability and corrosion resistance. The fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks. The 12mm diameter octagonal shackle is 17mm long and made of Tough-Cut™ boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. The covered keyway offers maximum weather protection, and reinforced body bumper protects against scratches. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
  • Tough-Cut octagonal boron-carbide shackle is 50% harder than hardened steel
  • 80mm Wide stainless steel body construction for maximum weather resistance
  • Fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks
  • Reinforced body bumper for scratch resistance
  • 4-Pin cylinder for increased pick resistance
  • Covered keyway for maximum weather protection
  • Key retaining feature ensures padlock is not left unlocked
  • Limited Lifetime Warranty

Product Information


:
Keyed

:
80mm

:
24mm

:
17mm

:
12mm

:
Stainless Steel

:
Master Lock - Heavy Duty Disc Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190929686

3 In stock Need more?

???PF_PDP_RSP_SUP???

€20.1943 ( €24.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.1943 (€24.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €19.2304 (€23.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --