You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ball Valve Lockout, 1-1/4in (31mm) to 3in (76mm) Diameter Valves -
S3477
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- S3477
- Order Code:
- HE32988
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649131356
Product Overview
- Keeps ball valve closed to prevent any accidental reactivation of power
- Heat resistant powder coated metal body
- Two rows of lock-out points
- For 31 mm to 76 mm diameter valves
Product Information
- :
- Ball Valve
- :
- Powder Coated Steel
- :
- Blue
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.5976 (€65.93) | ( ) |
5+ | €51.5984 (€63.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.