You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Lockout Hasp - 1" (25mm) Jaw Clearance -
420
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 420
- Order Code:
- HE32344
- Product Range
- Master - Steel Lockout Hasps
- Also Known As:
- GTIN UPC EAN: 0071649442407
Product Range Selector (Master - Steel Lockout Hasps)
See all from this product rangeProduct Overview
- Control cannot be turned on until last worker's padlock is removed from hasp
- Heavy gauge steel jaw with red vinyl coated handle
- Holds 6 padlocks
- Dimensions: 44 x 114mm
- Inside jaw diameter: 25mm
Product Information
- :
- Hasp
- :
- Steel
- :
- Red
- :
- Master - Steel Lockout Hasps
Technical Documents (0)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.1604 (€8.81) | ( ) |
5+ | €6.669 (€8.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.