You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gate Valve Lockout, 4"-6.5" -
482
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 482
- Order Code:
- HE32351
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649216756
Product Overview
- Outward/inward rotation allows for easier installation and storage
- Surrounds the valve operating handle to protect against accidental valve opening
- Rotating design allows for easier installation in confined space
- Each size rotates into itself and nests into the next larger size to save space
- Centre knockout can be removed for rising stem gate valves
- Multiple workers can apply their personal safety locks
- Complete with permanent safety labels that can be written-on to identify the responsible person
- Tough, lightweight, dielectric Zenex™ thermoplastic bodies withstand chemicals
- Perform effectively in extreme conditions (temperature range: -50°F 350°F
Product Information
- :
- Gate Valve
- :
- Dielectric Xenoy Thermoplastic
- :
- Red
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.6506 (€46.31) | ( ) |
5+ | €36.2466 (€44.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.