You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotating Electrical Plug Lockout, 110 and 220 Volt Plugs -
487
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 487
- Order Code:
- HE32363
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649216794
Product Overview
- Surrounds the electrical plug and protects against accidental reconnection
- Patented rotating design allows for easier installation in confined space applications
- Complete with high-visibilty permanent safety labels (English, French and Spanish)
- Tough, lightweight, dielectric Zenex™ thermoplastic body withstands chemicals
- Performs effectively in extreme conditions (temperature range -50°F (-46°C) to +350°F (177°C))
- For electrical plug sizes up to diameter (57 x 82mm) with cord dia. up (19mm)
- Fits most 110 and many 220 Volt plugs
Footnotes
Product Information
- :
- Electrical Plug
- :
- Non-Conductive Xenoy
- :
- Red
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3612 (€11.51) | ( ) |
5+ | €9.0944 (€11.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.