You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Do Not Operate Tags, 12 Pack -
497A
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 497A
- Order Code:
- HE32368
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649218408
Product Overview
- 11mm Diameter brass grommet accepts all safety padlocks
- Complies with OSHA lockout/tagout standard
- Durable polyster laminate resists water, grease and extreme temperatures
- Heavy duty construction withstands over 50 lbs. (23kg) of pullout force
- Supplied in packs of 12
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.7684 (€29.24) | ( ) |
5+ | €22.5272 (€27.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.