You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Group Lock Box -
498A
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 498A
- Order Code:
- HE32356
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649218415
Product Overview
- Capture the keys from those lockout points by placing them in the lock box
- Each employee locks one personal safety lock onto the box, removing only when their work is complete
- Exclusive Latch Tight feature ensures that keys cannot be accessed until the last lock is removed
- Durable powder-coated red finish with an easy-to-grip, ergonomic handle
- Lockout message in English, Spanish and French communicates to all workers
- Accommodates up to 12 workers, more with the use of lockout hasps
Product Information
- :
- Lockout Box
- :
- Powder Coated Steel
- :
- Red
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.4464 (€89.11) | ( ) |
5+ | €70.5978 (€86.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.