You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Cable Lockout, 1.8m -
S806
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- S806
- Order Code:
- HE32354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649147715
Product Overview
- Integrated safety hasp/cable, for multiple circuit breaker panel & side-by-side gate valve lockouts
- Tough, flexible multi-stranded steel cable is insulated with a clear plastic coating
- Tough, lightweight Zenex™ thermoplastic body withstands chemicals
- Performs effectively in extreme conditions (–50°F to +300°F (-46°C to 149°C))
- Includes high-visibility, re-usable, write-on safety labels (English, French & Spanish)
- Identify the responsible person, then erase for the next job
Product Information
- :
- Cable
- :
- Powder Coated Aluminium
- :
- Red
- :
- -
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.5191 (€36.31) | ( ) |
5+ | €28.4193 (€34.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.