You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Extension Lead with USB, 3 Gang, 2x USB A, 2m, White -
B3U210-MP
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- B3U210-MP
- Order Code:
- PL17882
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015056651194
Product Overview
- Compact and space saving three-gang extension lead, shaped like a single adapter
- Smart USB features which standby once your device has fully charged
- Can also auto detect your USB device and adjust its charging pattern, making it suitable for iPhone and Android appliances
- Gives you the option to wall mount the extension lead, if you are struggling with available ground space
- The sockets sit on the front and sides of the adaptor, giving you enough room to even use moulded plugs
- 2x USB-A ports (5V @ 2.1A output)
- Cable length: 2m
Product Information
- :
- 3Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2m
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.1602 (€19.88) | ( ) |
5+ | €15.351 (€18.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.