You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang 15m, 13A Garden Extension Lead With Cable Tidy -
CT1513
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- CT1513
- Order Code:
- PL14180
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015056091907
- Technical Datasheet:
- CT1513 Datasheet
Product Overview
- 3 core 1.25mm² orange cable
- 3 pin 13A fused plug
- 3 pin single socket
- Mains connector leads ideal for use with lawn mowers or similar equipment
- Manufactured to BS1363 / A
- Supplied with cable tidy
Product Information
- :
- 1Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 15m
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.6568 (€32.79) | ( ) |
3+ | €25.4852 (€31.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.