You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Non-Latching In-Line RCD Safety Unit - 

ILRCDNG

ILRCDNG - Non-Latching In-Line RCD Safety Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILRCDNG
Order Code:
PL14217
Also Known As:
GTIN UPC EAN: 5015056506890
Technical Datasheet:
ILRCDNG   Datasheet
See all Technical Docs

Product Overview

The Masterplug Safety in-line RCD continuously monitors the power supply to an electrical appliance and cuts off the power within 40 milliseconds if an earth current fault is detected. This is fast enough to prevent a fatal electrical shock. Specifically designed for heavy duty applications, the water resistant casing of the unit is rated at IP65 when used with plugs, sockets and connectors of an equivalent rating. The RCD is a non-latching type so when power to the RCD is disconnected, due to a power cut or switching off the mains, the RCD will trip & have to be re-set when power returns. Designed with outdoor activities in mind it's ideal for power tools and garden equipment.
  • Cuts power if the power to an appliance is turned off
  • Added protection against fatal electric shocks
  • Maximum load 3120W, 240VAC
  • 30mA Trip speed, 40ms (typical)
  • Double-pole contact break
  • Manufactured to BS 7071:1992
  • IP65 Rated

Product Information


:
240V

:
13A

:
30mA

:
40ms

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015056506890

285 In stock Need more?

???PF_PDP_RSP_SUP???

€15.1725 ( €18.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.1725 (€18.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €14.042 (€17.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --