You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25m 4 Gang 13A Cable Reel with RCD Plug, Blue -
LDCC2513/4BLRCD
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- LDCC2513/4BLRCD
- Order Code:
- PL14169
- Product Range
- LDCxx13/4BL Series
- Also Known As:
- GTIN UPC EAN: 5015056356358
- Technical Datasheet:
- LDCC2513/4BLRCD Datasheet
Product Range Selector (LDCxx13/4BL Series)
See all from this product rangeProduct Overview
- Thermal cut-out protection
- Strong zinc plated steel frame
- Manufactured to BSEN61242
Product Information
- :
- Open
- :
- 82ft
- :
- 25m
- :
- 13A
- :
- 4 Outlet
- :
- Blue
- :
- UK
- :
- LDCxx13/4BL Series
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.9535 (€83.58) | ( ) |
3+ | €65.6305 (€80.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.