You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Way fused Mains Adaptor -
MSF3/NK
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- MSF3/NK
- Order Code:
- PL14205
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015056353067
- Technical Datasheet:
- MSF3/NK Datasheet
Product Overview
- Manufactured to BS1363
- Sleeved pins: Extruded from solid brass firmly riveted to contact
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UK Socket x3
- :
- UK Plug
- :
- 13A
- :
- White
- :
- Plastic Body
- :
- 230V
- :
- -
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.1625 (€3.89) | ( ) |
| 3+ | €3.0475 (€3.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























