You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A 3 Way Individually Switched Extension Lead, 2m -
SWG32C
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- SWG32C
- Order Code:
- PL14241
- Also Known As:
- GTIN UPC EAN: 5015056383576
- Technical Datasheet:
- SWG32C Datasheet
Product Overview
- Neon power indicator
- Non-rewireable
- Complies with BS1363/A
Product Information
- :
- 3Outlets
- :
- UK
- :
- 13A
- :
- 230V
- :
- UK Type G
- :
- 2m
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.3272 (€18.85) | ( ) |
3+ | €14.9702 (€18.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.