You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Waterproof Storage Case - 306mm x 555mm x 428mm -
MAX505H280S
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MAX505H280S
- Order Code:
- SG33743
- Product Range
- Max Waterproof Cases - Storage Cases
- Also Known As:
- GTIN UPC EAN: 8011236505247
- Technical Datasheet:
- MAX505H280S Datasheet
Product Range Selector (Max Waterproof Cases - Storage Cases)
See all from this product rangeProduct Overview
- Features a watertight seal around the lid
- IP67 Certified
- Automatic pressure release valve
- Easy to open double throw latches
- Load tested and comfortable soft grip handle
- Holes for extra secure double padlocking
- Holes for shoulder straps
- Thick and sturdy plastic body
- Stackable, interlocking system
- Contains cubed foams for simple shaping
- External Dimensions (HxWxD) 306mm x 555mm x 428mm
- Internal Dimensions (HxWxD): 280mm x 500mm x 350mm
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 12.05"
- :
- 306mm
- :
- 22"
- :
- 555mm
- :
- 16.85"
- :
- 428mm
- :
- Max Waterproof Cases - Storage Cases
Technical Documents (1)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 15/08/25
10 more will be available week commencing 15/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.9216 (€156.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.