You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Trolley Case with Foam Insert - 555mm x 428mm x 258mm -
MAX505STR.079
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MAX505STR.079
- Order Code:
- SG33509
- Also Known As:
- GTIN UPC EAN: 8011236505186
- Technical Datasheet:
- MAX505STR.079 Datasheet
Product Range Selector (Max Waterproof Cases - Trolley Cases)
See all from this product rangeProduct Overview
- Telescopic handle and 4 free running wheels
- Internal pocket organizer
- Made from ABS material
- Rubber seal around the lid
- Pre-cut cubed shaped foam for individual customisation
- Built in pressure valve
- Two lockable cliplocks
- Handle with return spring
- External Dimensions: (HxWxD) 555mm x 428mm x 258mm
- Internal Dimensions: (HxWxD) 500mm x 350mm x 194mm
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 10.16"
- :
- 258mm
- :
- 21.85"
- :
- 555mm
- :
- 17.52"
- :
- 445mm
- :
- Max Waterproof Cases - Trolley Cases
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 15/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
2 more will be available week commencing 15/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €153.0477 (€188.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.