You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.55V Silver Oxide Coin Cell Battery SR621SW -
SR621SW
- Manufacturer:
- MAXELL MAXELL
- Manufacturer Part No:
- SR621SW
- Order Code:
- BT01406
- Product Range
- -
- Also Known As:
- 1175SO 280-34 D364 L621 RW320 S621E SB-AG/DG SR60 SR621SW V364 364, GTIN UPC EAN: 4902580132224
- Technical Datasheet:
- SR621SW Datasheet
Product Overview
Contents
Battery only
Warnings
Product Information
- :
- 1.55V
- :
- SR60
- :
- Silver Oxide
- :
- 23mAh
- :
- 6.8mm
- :
- 2.1mm
- :
- Pressure Contact
- :
- 1
- :
- 0.33g
- :
- SR60
- :
- 1175SO
- :
- -
Technical Documents (1)
Also Known As
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9126 (€1.12) | ( ) |
10+ | €0.8658 (€1.06) | ( ) |
50+ | €0.7722 (€0.95) | ( ) |
500+ | €0.7137 (€0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.