You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64 x 8, Serial, I2C Real Time Clock (RTC) , 4.5V to 5.5V, DIP-8 -
DS1307+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1307+
- Order Code:
- SC19141
- Product Range
- -
- Technical Datasheet:
- DS1307+ Datasheet
Product Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Manages all timekeeping functions, 56byte, battery backed, general purpose RAM with unlimited writes
- Programmable square-wave output signal
- Simple serial port interfaces to most microcontrollers, I2C serial interface
- Low power operation extends battery backup run time
- Consumes less than 500nA in battery backup mode with oscillator running
- Automatic power-fail detect and switch circuitry
- Maximum standby current is 200µA
- UL recognized
Applications
Clock & Timing
Footnotes
Product Information
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- RTC
- :
- 4.5V
- :
- 5.5V
- :
- DIP
- :
- 8Pins
- :
- I2C, Serial
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.499 (€6.76) | ( ) |
10+ | €4.9374 (€6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.