You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Fail Safe Line Receiver RS422, RS485, 3V to 5.5V Supply, SOT-23-5 -
MAX3280EAUK+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3280EAUK+T
- Order Code:
- SC19140
- Product Range
- -
- Technical Datasheet:
- MAX3280EAUK+T Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Maximum supply current of 15mA at no load
- Receiver propagation delay is 15ns
- Receiver skew is 2ns
- Skew time is 8ns
- Common mode input voltage range from -7V to +12V
- Thermal protection against output short circuit
Applications
Communications & Networking, Industrial
Footnotes
Product Information
- :
- RS422 / RS485 Receiver
- :
- 1Receivers
- :
- -
- :
- -
- :
- 52Mbps
- :
- 3V
- :
- 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- 128
- :
- ±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0007 (€2.46) | ( ) |
10+ | €1.8135 (€2.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.